892-038-556-208

Heilind Number:EDA892-038-556-208
Manufacturer:EDAC
Manufacturer Number:892-038-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-556-208

Detailed Description

Enhance your PC board connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-performance systems. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both style and reliability. Featuring two rows of copper alloy contacts and a pitch of .1 inch, it offers optimal signal transmission with 38 positions for versatile connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, from industrial machinery to telecommunications equipment. Upgrade your board-to-board connections with this essential component.