892-038-558-104

Heilind Number:EDA892-038-558-104
Manufacturer:EDAC
Manufacturer Number:892-038-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-558-104

Detailed Description

Enhance your electronics with our cutting-edge High Temp Card Edge Connector. Perfect for high-performance applications, this connector ensures reliable power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees long-lasting performance even in harsh environments. With a single row design and 38 positions, it offers seamless connectivity on your PCB. The copper alloy contact material and .1-inch pitch provide secure and efficient connections. Its right-angle mount orientation saves space and allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Find it in our extensive selection of PCB connectors.