892-038-558-107

Heilind Number:EDA892-038-558-107
Manufacturer:EDAC
Manufacturer Number:892-038-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-558-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, this connector ensures reliable performance even under high temperatures. Featuring a single row layout with 38 positions and a .1 inch pitch, it offers precise and efficient board-to-board connections. The right angle mount orientation allows for versatile installation options, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various applications. Upgrade your setup with this essential component for seamless data transmission and power delivery.