892-038-558-108

Heilind Number:EDA892-038-558-108
Manufacturer:EDAC
Manufacturer Number:892-038-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-558-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance under extreme conditions, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout featuring 38 copper alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers versatile installation options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Trust in its quality and efficiency to elevate your PCB connectivity solutions.