892-038-558-201

Heilind Number:EDA892-038-558-201
Manufacturer:EDAC
Manufacturer Number:892-038-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-558-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and safety. With a dual-row layout and 38 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. The right-angle mount orientation and a pitch of .1 inch make it easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-performance electronic application. Upgrade your connectivity game with this essential component.