892-038-558-204

Heilind Number:EDA892-038-558-204
Manufacturer:EDAC
Manufacturer Number:892-038-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-558-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 38 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable and efficient data transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mounting. Its right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-performance connectivity. Elevate your PCB design with this essential component.