892-038-558-207

Heilind Number:EDA892-038-558-207
Manufacturer:EDAC
Manufacturer Number:892-038-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-558-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even under high temperatures. With two rows of contacts crafted from Copper Alloy, it offers secure and efficient power transmission at an amperage of 3A. The .1 inch pitch and .2 inch row spacing accommodate precise PCB layouts, while the right angle mount orientation allows for seamless integration. With 38 positions available, this connector provides ample connectivity options for your project. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and commercial applications. Elevate your PCB connectivity with this essential component from our lineup of high-quality connectors.