892-038-558-208

Heilind Number:EDA892-038-558-208
Manufacturer:EDAC
Manufacturer Number:892-038-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-558-208

Detailed Description

Enhance your circuit board connectivity with this high-temp card edge connector, designed for reliable performance in extreme environments. Its sleek black design not only adds a touch of sophistication to your setup but also boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring longevity and safety. With two rows of copper alloy contacts, each position is securely linked for optimal conductivity. The right-angle mounting orientation offers convenient installation, while the precise .1-inch pitch and .2-inch row spacing guarantee seamless integration with your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial-grade applications. Explore our range of board-to-board connectors to complete your setup with ease.