892-038-558-212

Heilind Number:EDA892-038-558-212
Manufacturer:EDAC
Manufacturer Number:892-038-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-558-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable solution for demanding applications. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers secure and efficient connectivity, while the .1-inch pitch and .2-inch row spacing accommodate precise installations. Boasting 38 positions and a 3A amperage rating, it's perfect for a wide range of electronics projects. Its right-angle mount orientation allows for space-saving integration, and with an operating temperature range of -40 to 105°C, it's suitable for even the harshest environments. Upgrade your PCB connections with this essential component.