892-038-559-101

Heilind Number:EDA892-038-559-101
Manufacturer:EDAC
Manufacturer Number:892-038-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-559-101

Detailed Description

Enhance your PCB connections with our high temp card edge connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row layout, copper alloy contacts, and a pitch of .1 inch, it offers seamless connectivity for your electronic components. Boasting 38 positions and a right angle mount orientation, it's perfect for space-saving board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where reliability is paramount. Upgrade your setup with this essential component and experience seamless performance like never before.