892-038-559-102

Heilind Number:EDA892-038-559-102
Manufacturer:EDAC
Manufacturer Number:892-038-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-559-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for ultimate performance, this sleek black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a single row layout and 38 positions, it offers seamless integration on your PCB. The copper alloy contact material guarantees reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing optimize signal transmission. Perfect for space-saving applications, its right-angle mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring top-notch reliability. Trust in its quality and elevate your connectivity solutions.