892-038-559-104

Heilind Number:EDA892-038-559-104
Manufacturer:EDAC
Manufacturer Number:892-038-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-559-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a single row and 38 positions, it offers seamless integration for your electronic projects. Crafted with precision, the contact material is copper alloy, guaranteeing efficient signal transmission. The right-angle mount orientation provides flexibility in installation, while the .1-inch pitch and .2-inch row spacing allow for easy connection. Operating within a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your PCB designs with this essential component.