892-038-559-201

Heilind Number:EDA892-038-559-201
Manufacturer:EDAC
Manufacturer Number:892-038-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-559-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in high-temperature environments. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting a double-row design with 38 positions, it offers ample connectivity options for your PCB needs. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the right-angle mount orientation enables versatile installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding applications in the electronics industry. Elevate your connectivity solutions with this essential component.