892-038-559-203

Heilind Number:EDA892-038-559-203
Manufacturer:EDAC
Manufacturer Number:892-038-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-559-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for efficient power transmission. With two rows and thirty-eight positions, it offers ample connectivity options while its right-angle mount orientation ensures space-saving installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications where durability and precision are paramount. Upgrade your PCB connections with this black connector, perfect for Board to Board setups.