892-038-560-202

Heilind Number:EDA892-038-560-202
Manufacturer:EDAC
Manufacturer Number:892-038-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-560-202

Detailed Description

Enhance your high-temperature PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a double-row layout with 38 positions, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in the most demanding environments. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise and secure fitment. The contact material, Copper Alloy, ensures excellent conductivity for seamless signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where reliability is key. Trust in its straight mount orientation for easy installation, making it an essential component for your PCB assembly needs.