892-038-560-204

Heilind Number:EDA892-038-560-204
Manufacturer:EDAC
Manufacturer Number:892-038-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-560-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme environments. With two rows of copper alloy contacts, it offers a total of 38 positions with a pitch of .1 inches and row spacing of .2 inches, providing ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial and automotive settings. Experience seamless board-to-board connections with this Straight-mount Card Edge Connector, a must-have in your electronic arsenal.