892-038-560-207

Heilind Number:EDA892-038-560-207
Manufacturer:EDAC
Manufacturer Number:892-038-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-560-207

Detailed Description

Enhance connectivity in high-temperature environments with our robust High Temp Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance under extreme conditions. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its dual-row configuration, with 38 positions and a pitch of .1 inches, offers versatile connectivity options. Designed for straight mounting orientation on PCBs, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for demanding applications in various industries. Trust in its durability and performance to meet your connectivity needs with ease.