892-039-500-101

Heilind Number:EDA892-039-500-101
Manufacturer:EDAC
Manufacturer Number:892-039-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-500-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a single row layout and 39 positions, it offers ample connectivity for your electronic projects. The copper alloy contact material guarantees secure and efficient data transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector is perfect for seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the electronics industry. Trust in our Card Edge Connector to deliver exceptional performance and durability for your connectivity needs.