892-039-500-102

Heilind Number:EDA892-039-500-102
Manufacturer:EDAC
Manufacturer Number:892-039-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-500-102

Detailed Description

Enhance your electronic connections with our high-temp card edge connector. Designed for optimal performance, this black connector features a single row with 39 positions, perfect for seamless board-to-board PCB connections. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability even in extreme conditions, with an operating temperature range of -40 to 105°C. Crafted with copper alloy contacts, it guarantees reliable conductivity for your devices. Whether you're a professional engineer or DIY enthusiast, this connector is a must-have for your electronic projects.