892-039-520-103

Heilind Number:EDA892-039-520-103
Manufacturer:EDAC
Manufacturer Number:892-039-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-520-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black color and a single row configuration, this connector is both visually striking and space-efficient. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable conductivity even in high-temperature settings. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. With 39 positions, it provides ample room for multiple connections. Its straight mount orientation makes installation easy and convenient. Operating within a wide temperature range of -40 to 105°C, it is suitable for a variety of applications. Trust in this connector for seamless and dependable board-to-board PCB connections.