892-039-520-107

Heilind Number:EDA892-039-520-107
Manufacturer:EDAC
Manufacturer Number:892-039-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-520-107

Detailed Description

Upgrade your PCB connections with this High Temp Card Edge Connector in sleek black. Designed for high performance, it boasts a 3 A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for superior durability. With a single row layout and 39 positions, it offers ample connectivity options. Crafted with precision, the contact material is Copper Alloy, ensuring reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Trust in its straight mount orientation for easy installation and seamless integration. Experience the next level of connectivity with this essential component for your PCB setup.