892-039-521-101

Heilind Number:EDA892-039-521-101
Manufacturer:EDAC
Manufacturer Number:892-039-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-521-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a single row configuration with 39 positions for seamless board-to-board connection. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability even in the harshest conditions. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient power transmission at an amperage of 3A. Its straight mount orientation and spacings of .2 inches between rows make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Elevate your connectivity game with this essential component.