892-039-521-103

Heilind Number:EDA892-039-521-103
Manufacturer:EDAC
Manufacturer Number:892-039-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-521-103

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connection needs. Designed for seamless integration, this black connector boasts a single row with 39 positions, ensuring optimal connectivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in mounting. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and high temperature resistance, making it suitable for a wide range of applications. Crafted with copper alloy contacts, it ensures efficient power transmission with an amperage rating of 3A. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this connector for seamless board-to-board connections in your projects.