892-039-521-112

Heilind Number:EDA892-039-521-112
Manufacturer:EDAC
Manufacturer Number:892-039-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-521-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring reliable power transmission at amperages up to 3 A. With a single row configuration, a pitch of .1 in, and a total of 39 positions, it offers seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications demanding high reliability. Upgrade your setup today with this essential component.