892-039-523-102

Heilind Number:EDA892-039-523-102
Manufacturer:EDAC
Manufacturer Number:892-039-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-523-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. With a robust amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable performance in even the most demanding environments. Featuring a single row design with 39 contact positions spaced at a pitch of 0.1 inches and row spacing of 0.2 inches, it offers seamless integration for your board-to-board connections. Crafted with high-quality copper alloy contacts, it guarantees optimal conductivity and signal transmission. The straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.