892-039-523-107

Heilind Number:EDA892-039-523-107
Manufacturer:EDAC
Manufacturer Number:892-039-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-523-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector boasts a 3A amperage and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With one row and copper alloy contacts, it ensures reliable data transfer with its 39 positions and pitch of .1 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, meeting stringent quality standards for PCB connectors. Trust in its efficiency for seamless board-to-board connections in your projects.