892-039-523-108

Heilind Number:EDA892-039-523-108
Manufacturer:EDAC
Manufacturer Number:892-039-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-523-108

Detailed Description

Discover unparalleled performance with our High Temp Card Edge Connector. Designed for optimal functionality in demanding environments, this connector boasts a sleek black finish and a single row layout with 39 positions. With a contact material of Copper Alloy and a housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability. The .1 inch pitch and .2 inch row spacing ensure seamless connectivity, while the 3A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Whether you're in the market for high-performance PCB connectors or seeking to enhance your board-to-board connections, this straight mount orientation connector is the perfect choice. Upgrade your setup with this essential component, where innovation meets quality.