892-039-523-112

Heilind Number:EDA892-039-523-112
Manufacturer:EDAC
Manufacturer Number:892-039-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-523-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, perfect for demanding applications. Designed for reliability, this connector features a single row layout with 39 positions, allowing for seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures long-lasting performance even in high-temperature environments. With a pitch of .1 inch and row spacing of .2 inch, precise and secure mating is guaranteed. Its straight mount orientation offers versatility in installation. Operating flawlessly within a temperature range of -40 to 105°C, it's ideal for a wide range of industries. Trust in this black-colored connector for superior Amperage of 3A, meeting your power needs with dependable efficiency. Elevate your PCB connectivity with our High Temp Card Edge Connector, perfect for demanding applications. Designed for reliability, this connector features a single row layout with 39 positions, allowing for seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures long-lasting performance even in high-temperature environments. With a pitch of .1 inch and row spacing of .2 inch, precise and secure mating is guaranteed. Its straight mount orientation offers versatility in installation. Operating flawlessly within a temperature range of -40 to 105°C, it's ideal for a wide range of industries. Trust in this black-colored connector for superior Amperage of 3A, meeting your power needs with dependable efficiency.