892-039-524-104

Heilind Number:EDA892-039-524-104
Manufacturer:EDAC
Manufacturer Number:892-039-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-524-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a low amperage rating of 3 A, it offers efficient power transmission without compromising on thermal resistance. The Copper Alloy contact material guarantees secure and stable connections, while the .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Boasting a single row configuration with 39 positions, this connector delivers seamless integration for your electronic projects. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB design with this essential component.