892-039-524-107

Heilind Number:EDA892-039-524-107
Manufacturer:EDAC
Manufacturer Number:892-039-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-524-107

Detailed Description

Enhance your high temperature PCB connections with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With 39 positions in a single row layout, it's perfect for streamlined installations. The copper alloy contacts and .1 inch pitch guarantee efficient signal transmission, while the -40 to 105 °C operating temperature range offers versatility in various environments. Whether you're in the industrial, automotive, or aerospace sector, this connector is a must-have for seamless board-to-board connections. Upgrade your setup today with this essential component.