892-039-524-112

Heilind Number:EDA892-039-524-112
Manufacturer:EDAC
Manufacturer Number:892-039-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-524-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. Featuring a single row layout with 39 positions, it ensures seamless board-to-board connections with a pitch of .1 inch and row spacing of .2 inch. The copper alloy contact material guarantees reliable conductivity, while its straight mount orientation offers easy installation. With an operating temperature range of -40 to 105°C, it's perfect for applications that require high thermal tolerance. Trust in this essential component for your connectivity needs, available in our extensive range of PCB connectors.