892-039-540-104

Heilind Number:EDA892-039-540-104
Manufacturer:EDAC
Manufacturer Number:892-039-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-540-104

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, this connector delivers reliable power transmission at an amperage of 3A. Featuring a single row design with 39 positions spaced at a pitch of .1 inches and row spacing of .2 inches, it ensures seamless integration on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for industrial applications where durability is key. Trust in the quality and precision of this connector to streamline your board-to-board connections with ease.