892-039-540-107

Heilind Number:EDA892-039-540-107
Manufacturer:EDAC
Manufacturer Number:892-039-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-540-107

Detailed Description

Enhance the connectivity of your high-temperature applications with this specialized Card Edge Connector. Designed for optimal performance in demanding environments, it features a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row configuration and a pitch of .1 inches, it offers precise and efficient board-to-board connectivity. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation facilitates easy installation. Boasting 39 positions and a current rating of 3A, it caters to a wide range of connection needs. Operating seamlessly in temperatures ranging from -40 to 105°C, this black connector is a dependable choice for your PCB assembly projects.