892-039-540-112

Heilind Number:EDA892-039-540-112
Manufacturer:EDAC
Manufacturer Number:892-039-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-540-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and 39 copper alloy contacts, it offers seamless board-to-board connectivity with a pitch of .1 in and row spacing of .2 in. The straight mount orientation facilitates easy installation, while the 3A amperage rating guarantees efficient power transmission. Elevate your design with this essential component for optimal performance.