892-039-541-107

Heilind Number:EDA892-039-541-107
Manufacturer:EDAC
Manufacturer Number:892-039-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-541-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 39 positions, ensuring seamless integration for your electronic setups. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees reliable conductivity even in high-temperature environments. The compact .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures stable functionality in diverse operating conditions. Trust in this connector for top-notch performance in your electronic projects.