892-039-541-112

Heilind Number:EDA892-039-541-112
Manufacturer:EDAC
Manufacturer Number:892-039-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-541-112

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance, its black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures durability in even the most demanding environments. With a single row featuring 39 copper alloy contacts, this connector guarantees secure and efficient power transmission at a maximum amperage of 3A. The precise pitch and row spacing of .1in and .2in, respectively, facilitate seamless integration into your circuitry. Operating flawlessly within a wide temperature range of -40 to 105°C, it's ideal for applications that require reliable performance under extreme conditions. Choose this connector for your PCB assembly needs and experience unparalleled quality and efficiency.