892-039-542-102

Heilind Number:EDA892-039-542-102
Manufacturer:EDAC
Manufacturer Number:892-039-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-542-102

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector ensures reliable power transmission with an amperage of 3 A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees long-lasting quality. Featuring a single row layout with 39 positions and a pitch of .1 in, it offers seamless integration on your board. With a temperature range of -40 to 105 °C, it is suitable for a wide range of applications. The straight mount orientation allows for easy installation, making it a versatile choice for your connectivity needs. Elevate your PCB setup with this essential component.