892-039-542-103

Heilind Number:EDA892-039-542-103
Manufacturer:EDAC
Manufacturer Number:892-039-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-542-103

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in even the most demanding environments. With a single row of 39 copper alloy contacts spaced perfectly at .1 inch pitch and .2 inch row spacing, it guarantees seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the ideal choice for critical applications. Its straight mount orientation offers easy installation, while its 3A amperage rating and impeccable craftsmanship make it a reliable solution for your connectivity needs. Upgrade your setup today with this top-of-the-line Card Edge Connector.