892-039-542-104

Heilind Number:EDA892-039-542-104
Manufacturer:EDAC
Manufacturer Number:892-039-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-542-104

Detailed Description

Enhance the connectivity of your high-temperature applications with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also robust in performance. With an amperage of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in operation. The single-row configuration with 39 positions offers seamless compatibility with your devices. Made of high-quality copper alloy, the contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise connections are ensured. Engineered for versatility, it can be mounted straight onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.