892-039-542-107

Heilind Number:EDA892-039-542-107
Manufacturer:EDAC
Manufacturer Number:892-039-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-542-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature environments. With a single row design featuring 39 copper alloy contacts, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. Designed for straight mount orientation, it guarantees easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore the full range of our connectors for more options to suit your specific needs.