892-039-544-102

Heilind Number:EDA892-039-544-102
Manufacturer:EDAC
Manufacturer Number:892-039-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-544-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, it not only offers durability but also meets stringent safety standards. Featuring a single row layout and Copper Alloy contact material, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing accommodate precise connections, while the 39 positions allow for versatile board-to-board linking. Perfect for industrial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure consistent functionality even in extreme conditions. Elevate your connectivity solutions with this essential component.