892-039-544-103

Heilind Number:EDA892-039-544-103
Manufacturer:EDAC
Manufacturer Number:892-039-544-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-544-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-544-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black color and constructed with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and safety. With a single row design, it offers easy installation and space-saving benefits. The Copper Alloy contact material guarantees efficient conductivity, while the .1 inch pitch and .2 inch row spacing provide precise connectivity. Boasting 39 positions and a 3A amperage, it's ideal for various applications. Its straight mount orientation allows for seamless PCB integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Discover more about our range of high-quality products in the Connectors category.