892-039-544-104

Heilind Number:EDA892-039-544-104
Manufacturer:EDAC
Manufacturer Number:892-039-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-544-104

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .1 inches, it offers precise connectivity for 39 positions. Crafted from high-quality Copper Alloy, the contacts ensure superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for challenging environments. Trust in this connector for optimal performance in your PCB setups.