892-039-544-107

Heilind Number:EDA892-039-544-107
Manufacturer:EDAC
Manufacturer Number:892-039-544-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-544-107

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in the most demanding conditions. With a single row configuration and a total of 39 positions, it offers seamless integration for your PCB connections. Crafted with precision, it features copper alloy contact material and a pitch of .1 inches, guaranteeing efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, ranging from industrial to commercial. Upgrade your connectivity solutions with this essential component. Available now in our PCB Connectors collection.