892-039-544-112

Heilind Number:EDA892-039-544-112
Manufacturer:EDAC
Manufacturer Number:892-039-544-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-544-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts capable of handling up to 3A of power. With a single row layout and a pitch of .1 inches, it offers precise connectivity for your PCB applications. The straight mount orientation and 39 positions make it easy to integrate into your design. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures reliability in any setting. Upgrade your connectivity solutions today with this high-quality connector.