892-039-558-102

Heilind Number:EDA892-039-558-102
Manufacturer:EDAC
Manufacturer Number:892-039-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-558-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in harsh operating conditions. With a single row configuration and 39 positions, it offers seamless connectivity for your PCBs. The copper alloy contact material guarantees efficient power transmission, with a pitch of .1 inches and row spacing of .2 inches providing precise alignment. Engineered for versatility, it boasts a right-angle mount orientation, perfect for space-saving installations. Whether in industrial settings or electronic devices, rest assured of consistent performance with an operating temperature range of -40 to 105°C. Elevate your connectivity solutions with this essential component.