892-039-558-112

Heilind Number:EDA892-039-558-112
Manufacturer:EDAC
Manufacturer Number:892-039-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-558-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a single row with 39 positions, allowing for seamless PCB-to-PCB integration. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. The UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material guarantee reliability, even in high-temperature environments ranging from -40 to 105°C. Its right-angle mount orientation offers versatility in installation. Ideal for a wide range of applications, this connector is a must-have for any electronic project. Elevate your connectivity solutions with this essential component.