892-039-559-102

Heilind Number:EDA892-039-559-102
Manufacturer:EDAC
Manufacturer Number:892-039-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-559-102

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide. With an amperage rating of 3 A, it ensures efficient power transmission, while the Copper Alloy contacts guarantee secure and low-resistance connections. Featuring a single row layout with 39 positions and a pitch of .1 inches, it offers precise and space-saving connectivity. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for seamless board-to-board connections that meet your high standards for performance and durability.