892-039-559-112

Heilind Number:EDA892-039-559-112
Manufacturer:EDAC
Manufacturer Number:892-039-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-559-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts exceptional durability and performance. With an amperage rating of 3A and UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable operation even in the most demanding environments. Featuring a single row configuration, Copper Alloy contact material, and a pitch of .1 inch, it guarantees precise and secure connections. With 39 positions and right-angle mount orientation, it offers versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore our wide range of products in the Connectors category to find the perfect match for your requirements.