| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 892-040-500-102 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Polyphenylene Sulfide |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA892-040-500-102 |
892-040-500-102
| Heilind Number: | EDA892-040-500-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 892-040-500-102 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with this high-temperature Card Edge Connector. Designed for reliability in demanding environments, it boasts a black UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a single row layout featuring 40 positions on a .1-inch pitch, it ensures efficient data transfer. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in this connector for seamless board-to-board connectivity in your projects.

